DC/DC LED Driver; Product Weight (grams): 38; Input voltage min (V): 20; Input voltage max (V): 30; Output voltage min: 25; Output voltage max: 48; Output voltage dual assymetric (y/n): Single; Output Power (W): 43.2; Max Output current (A): 0.9; Efficiency (%): 92~95; Max Capacitive load (µF): 47; Package type: 2x1; Mounting: PCB; W (in): 1.03; L (in): 2.03; H (in): 0.62; W (mm): 26.1; L (mm): 51.5; H (mm): 15.8; Min Operating temperature: -40; Max operating temperature (°C): 65; EMC compliance 2: EN 55015; Case material: Plastic (flammability to UL 94V-0) ; Application 6 (Lighting): 1; MTBF (h): 838000; Derating : 65; Voltage Accuracy (%): ±5; Ripple & Noise (mV p-p): 400; Switching Frequency typ (KHz): 375; Short circuit protection: Continuous; On/Off Control: 1; Dimming: 1; Mode of operation: CC; Type of DC/DC (step up or down): step up
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AMLB-3690Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AMLB-3690Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.