
The AMLD-6030-RZ is a constant voltage LED power supply from Aimtec with an efficiency of 97%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is mounted on a PCB and has a DIP package with a height of 0.49inch, length of 1.25inch, and width of 0.8inch, weighing 17.7g. It is RoHS compliant and has a maximum output current of 300mA and output power of 16.8W.
Aimtec AMLD-6030-RZ technical specifications.
| Package/Case | DIP |
| Efficiency | 97% |
| Height | 0.49inch |
| Length | 1.25inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | PCB |
| Output Power | 16.8W |
| Output Voltage | 56V |
| RoHS Compliant | Yes |
| Weight | 17.7g |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AMLD-6030-RZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
