Aimtec AMLDW-60100-RZ technical specifications.
| Efficiency | 97% |
| Height | 0.49inch |
| Length | 1.25inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Wire |
| Output Power | 56W |
| Output Voltage | 56V |
| RoHS Compliant | Yes |
| Weight | 22g |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AMLDW-60100-RZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.