This constant voltage LED power supply from Aimtec has an efficiency of 97% and an operating temperature range of -40°C to 85°C. It measures 1.25 inches in length, 0.8 inches in width, and 0.49 inches in height, with a weight of 22 grams. The supply is capable of delivering a maximum output current of 300mA and an output power of 16.8W. It is RoHS compliant and suitable for wire mount applications.
Aimtec AMLDW-6030-RZ technical specifications.
| Efficiency | 97% |
| Height | 0.49inch |
| Length | 1.25inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Wire |
| Output Power | 16.8W |
| Output Voltage | 56V |
| RoHS Compliant | Yes |
| Weight | 22g |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AMLDW-6030-RZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.