Sign in to ask questions about the Aimtec AMLDW-6035-RZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AMLDW-6035-RZ technical specifications.
| Efficiency | 97% |
| Height | 0.49inch |
| Length | 1.25inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Mount | Wire |
| Output Power | 19.6W |
| Output Voltage | 56V |
| RoHS Compliant | Yes |
| Weight | 22g |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AMLDW-6035-RZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.