Aimtec AMSR1-7809L-NZ technical specifications.
| Package/Case | SIP |
| Efficiency | 95% |
| Height | 0.69inch |
| Length | 0.45inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 9W |
| Output Voltage | 9V |
| RoHS Compliant | Yes |
| Weight | 3.7g |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AMSR1-7809L-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.