The AMSR1-7812L-NZ is a 12V 1A DC-DC converter with an efficiency of 96%. It is packaged in a SIP format and designed for PCB mounting. The device operates over a temperature range of -40°C to 85°C. It is RoHS compliant and suitable for use in general applications.
Sign in to ask questions about the Aimtec AMSR1-7812L-NZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AMSR1-7812L-NZ technical specifications.
| Package/Case | SIP |
| Efficiency | 96% |
| Height | 0.69inch |
| Length | 0.45inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 12W |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Weight | 3.7g |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AMSR1-7812L-NZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.