
This is a step down DC/DC converter with a minimum input voltage of 6.5V and a maximum input voltage of 18V. It produces a fixed output voltage of 5V with a maximum output current of 1.5A and a maximum output power of 7.5W. The converter is available in a through hole SIP module package with a seated plane height of 17.5mm and a pin pitch of 2.54mm. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AMSR1.5-7805-NZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | SIP Module |
| Package/Case | SIP Module |
| Package Description | Single In Line Module |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 11.5 |
| Package Width (mm) | 8.9 |
| Package Height (mm) | 17.5 |
| Seated Plane Height (mm) | 17.5 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 6.5V |
| Output Voltage | 5V |
| Maximum Input Voltage | 18V |
| Maximum Output Power | 7.5W |
| Maximum Output Current | 1.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMSR1.5-7805-NZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.