Aimtec AMSR1.5-7805L-NZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP Module |
| Package/Case | SIP Module |
| Package Description | Single In Line Module |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 17.5 |
| Package Width (mm) | 11.5 |
| Package Height (mm) | 9 |
| Mounting | Through Hole |
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 6.5V |
| Output Voltage | 5V |
| Maximum Input Voltage | 18V |
| Maximum Output Power | 9.75W |
| Maximum Output Current | 1.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMSR1.5-7805L-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.