
The AMSRB-7805Z DC/DC converter from Aimtec is a board mount device with a 5V output voltage and 2.5W output power. It operates with an efficiency of 92% and has a maximum operating temperature of 85°C. The device is RoHS compliant and has a package type of SIP-3. It measures 0.4inch in height, 0.46inch in length, and 0.29inch in width, and weighs 1.8g.
Aimtec AMSRB-7805Z technical specifications.
| Package/Case | SIP |
| Efficiency | 92% |
| Height | 0.4inch |
| Isolation Voltage | 0V |
| Length | 0.46inch |
| Max Input Voltage | 28V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 2.5W |
| Output Voltage | 5V |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Weight | 1.8g |
| Width | 0.29inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AMSRB-7805Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
