AimtecAMSRL1-243.3ZTR
Switching Regulators; Input voltage min (V): 4.6; Input voltage max (V): 36; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 3.3; Max Output current (A): 1; Efficiency (%): 86.5; Max Capacitive load (µF): 330; Package type: SMD; Mounting: PCB; W (in): 0.6; L (in): 0.47; H (in): 0.15; W (mm): 15.2; L (mm): 11.8; H (mm): 3.6; Min Operating temperature: -40; Max operating temperature (°C): 85; Derating: 65; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 4500000; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 75; SwitchingFrequencytyp(KHz): 410; Short circuit protection: Continuous; Product Weight (grams): 1.4
Switching Regulators; Input voltage min (V): 4.6; Input voltage max (V): 36; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 3.3; Max Output current (A): 1; Efficiency (%): 86.5; Max Capacitive load (µF): 330; Package type: SMD; Mounting: PCB; W (in): 0.6; L (in): 0.47; H (in): 0.15; W (mm): 15.2; L (mm): 11.8; H (mm): 3.6; Min Operating temperature: -40; Max operating temperature (°C): 85; Derating: 65; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 4500000; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 75; SwitchingFrequencytyp(KHz): 410; Short circuit protection: Continuous; Product Weight (grams): 1.4