The AMSRW-7805-NZ DC/DC converter from Aimtec features a single output and operates within a temperature range of -40 to 71 degrees Celsius. It has a maximum input voltage of 72V and a minimum input voltage of 9V. The converter's load regulation is maximally 0.6%. It is a board mount device with a JEDEC package code of R-PSMA-T3 and measures 9mm in width and 11.5mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AMSRW-7805-NZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 71 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T3 |
| Width | 9 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 0.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AMSRW-7805-NZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.