The AMSRW-7805L-NZ is a board mount DC/DC converter with a maximum operating temperature of 71 degrees Celsius. It has a single output and a maximum input voltage of 72 volts. The device is available in a SIP-3 package and has a maximum load regulation of 0.6%. The converter operates within a temperature range of -40 to 71 degrees Celsius.
Sign in to ask questions about the Aimtec AMSRW-7805L-NZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AMSRW-7805L-NZ technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T3 |
| Width | 11.5 |
| Length | 17.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 0.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AMSRW-7805L-NZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.