
Board mount DC-DC converter, 7.5W, step-down type, featuring a single 5V output at 0.5A. Designed for through-hole mounting with a 3-pin SIP package (11.68mm L x 7.5mm W x 10.2mm H) and 2.54mm pin pitch. Operates with an input voltage range of 9V to 72V, suitable for temperatures from -40°C to 85°C. Non-isolated, single in-line package construction.
Aimtec AMSRW-7805Z technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 11.68 |
| Package Width (mm) | 7.5 |
| Package Height (mm) | 10.2 |
| Seated Plane Height (mm) | 10.2 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Non-Conductive Black Plastic |
| Mounting | Through Hole |
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 9V |
| Output Voltage | 5V |
| Maximum Input Voltage | 72V |
| Maximum Output Power | 7.5W |
| Maximum Output Current | 0.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMSRW-7805Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.