Magnetic Circuit Breaker, 2 Pole(s), 30A, 240VAC, 50VDC, Panel Mount,
Airpax M55629/3-114L technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.