Pressure Sensor 0.05psi to 0.5psi
Airtrol Components F-4200-.5-MM-P80 technical specifications.
| Operating Pressure Range | 0.05psi to 0.5psi |
| Maximum Overload Pressure | 15psi |
| Min Operating Temperature | 4°C |
| Max Operating Temperature | 66°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.