Cap Aluminum Lytic 390uF 400V 20% (25 X 50mm) Snap-In 10mm 2200mA 3000h 105°C Box
Aishi Capacitors ELP2GM391P50KT technical specifications.
| Capacitance | 390uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Ripple Current | 2200mA |
| Leakage Current | 1184@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aishi Capacitors ELP2GM391P50KT to view detailed technical specifications.
No datasheet is available for this part.