Cap Aluminum Lytic 560uF 400V 20% (35 X 45mm) Snap-In 10mm 2740mA 3000h 105°C
Aishi Capacitors ELP2GM561R45KT technical specifications.
| Capacitance | 560uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Ripple Current | 2740mA |
| Leakage Current | 1419.86@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.