Large Capacitance Aluminum Electrolytic Capacitors
Aishi Capacitors ELQ2CM471P25OT technical specifications.
| Capacitance | 470uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Size | 25 X 25mm |
| Type | Electrolytic |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.