Large Capacitance Aluminum Electrolytic Capacitors
Aishi Capacitors ENS2WM332UD0OT technical specifications.
| Capacitance | 3300uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Size | 76.9 X 130mm |
| Type | Electrolytic |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aishi Capacitors ENS2WM332UD0OT to view detailed technical specifications.
No datasheet is available for this part.