Aishi Capacitors ERE1CM331G09OT is a 330uF electrolytic capacitor with a 16VDC rating and 20% tolerance. It is designed for through hole mounting with a radial termination style. The capacitor operates between -40°C and 105°C. It is a standard aluminum electrolytic capacitor.
Aishi Capacitors ERE1CM331G09OT technical specifications.
| Capacitance | 330uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Size | 10 X 9mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.