Aishi Capacitors' ERE1CM821G16OT is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 16VDC. It has a tolerance of 20% and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -40°C to 105°C.
Aishi Capacitors ERE1CM821G16OT technical specifications.
| Capacitance | 820uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.