Cap Aluminum Lytic 56uF 63V 20% (8 X 12mm) Radial 3.5mm 500mA 7000h 105°C
Aishi Capacitors ERS1JM560F12OT technical specifications.
| Capacitance | 56uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 500mA |
| Leakage Current | 35.28@2MinuA |
| Lifetime | 7000h |
| Size | 8 X 12mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.22@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aishi Capacitors ERS1JM560F12OT to view detailed technical specifications.
No datasheet is available for this part.