Cap Aluminum Lytic 10uF 25V 20% (5 X 11mm) Radial 2mm 36mA 2000h 105°C Bulk
Aishi Capacitors EWH1EM100D11O--T technical specifications.
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 36mA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aishi Capacitors EWH1EM100D11O--T to view detailed technical specifications.
No datasheet is available for this part.