Conductive Polymer Aluminum Solid Electrolytic Capacitors
Aishi Capacitors SPK1CM221F11OR technical specifications.
| Capacitance | 220uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Size | 8 X 11mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aishi Capacitors SPK1CM221F11OR to view detailed technical specifications.
No datasheet is available for this part.