This 68uF aluminum electrolytic capacitor is rated for 16VDC with a 20% tolerance. It has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. The capacitor is designed for surface mount applications and has a size of 6.3 X 6. It operates within a temperature range of -55°C to 105°C.
Aishi Capacitors SVS1CM680E06OT technical specifications.
| Capacitance | 68uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Size | 6.3 X 6mm |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aishi Capacitors SVS1CM680E06OT to view detailed technical specifications.
No datasheet is available for this part.