
The C1E-26.000-12-3030-X is a 26MHz crystal with an accuracy of 30ppm. It features a series resistance of 100R and a load capacitance of 12pF. This SMD crystal has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aker C1E-26.000-12-3030-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 30ppm |
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.5mm |
| Length | 2mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Series | C1E |
| Series Resistance | 100R |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Aker C1E-26.000-12-3030-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.