This 24MHz SMD crystal features an accuracy of 30ppm and a frequency stability of 30ppm. It operates within a temperature range of -40°C to 85°C and has a load capacitance of 12pF. The crystal is packaged in cut tape and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Accuracy | 30ppm |
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.6mm |
| Length | 2.5mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2E |
| Series Resistance | 100R |
| Width | 2mm |
| RoHS | Compliant |