
The C3E-16.000-12-3030-X is a 16MHz SMD crystal with an accuracy of 30ppm. It has a package height of 0.75mm and dimensions of 3.2mm in length and 2.5mm in width. The crystal operates within a temperature range of -40°C to 85°C and has a series resistance of 100R. It is available in cut tape packaging and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Accuracy | 30ppm |
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.75mm |
| Length | 3.2mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | C3E |
| Series Resistance | 100R |
| Width | 2.5mm |
| RoHS | Compliant |
