The C3E-24.000-12-3030-X is a 24MHz crystal with an accuracy of 30ppm. It is packaged in a surface mount package with a height of 0.75mm and a length of 3.2mm. The crystal has a load capacitance of 12pF and a series resistance of 100R. It operates over a temperature range of -40°C to 85°C and is available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aker C3E-24.000-12-3030-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 30ppm |
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.75mm |
| Length | 3.2mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | C3E |
| Series Resistance | 100R |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Aker C3E-24.000-12-3030-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.