
Aker's C3E-24.576-12-3030-X crystal operates at 24.576MHz with 30ppm accuracy. It features a SMD/SMT package with a height of 0.75mm and a length of 3.2mm. The crystal has a series resistance of 100R and a load capacitance of 12pF. It is lead-free and compliant with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Accuracy | 30ppm |
| Package/Case | SMD/SMT |
| Frequency | 24.576MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | C3E |
| Series Resistance | 100R |
| Width | 2.5mm |
| RoHS | Compliant |