AKER C5S-16.000-12-3030-X CRYSTAL, SMD CER 16.000MHZ
Aker C5S-16.000-12-3030-X technical specifications.
| Accuracy | 30ppm |
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1mm |
| Length | 5mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | C5S |
| Series Resistance | 50R |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
