Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aker C5S-24.000-12-3030-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 30ppm |
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 24 MHz |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | C5S |
| Series Resistance | 50R |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Aker C5S-24.000-12-3030-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.