This SMD crystal operates at 11.059MHz with a frequency stability of 30ppm and a tolerance of 30ppm. It is packaged in a surface mount package with a height of 1mm and dimensions of 6mm in length and 3.5mm in width. The crystal is designed for use in temperatures ranging from -40°C to 85°C. It is RoHS compliant and does not contain any substances restricted by the REACH SVHC regulation.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 11.059MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1mm |
| Length | 6mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series Resistance | 80R |
| Width | 3.5mm |
| RoHS | Compliant |