
This 24MHz crystal from Aker features an accuracy of 30ppm and a frequency stability of 30ppm. It is packaged in a surface mount SMD/SMT package with a height of 1mm and a length of 6mm. The crystal has a load capacitance of 12pF and a series resistance of 40R. It operates over a temperature range of -40°C to 85°C and is available in a cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Accuracy | 30ppm |
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1mm |
| Length | 6mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | C6S |
| Series Resistance | 40R |
| Width | 3.5mm |
| RoHS | Compliant |
