This 10MHz crystal has a frequency stability of 30ppm and a frequency tolerance of 30ppm. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The crystal is packaged in a SMD/SMT package and is available on cut tape. It measures 7mm in length, 5mm in width, and 1.1mm in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.1mm |
| Length | 7mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series Resistance | 110R |
| Width | 5mm |
| RoHS | Compliant |