
The C7S-16.000-12-3030-X is a 16MHz SMD crystal with an accuracy of 30ppm. It has a frequency stability of 30ppm and a frequency tolerance of 30ppm. The crystal is packaged in a surface mount package with a height of 1.1mm and a length of 7mm. It is designed to operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Accuracy | 30ppm |
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.1mm |
| Length | 7mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | C7S |
| Series Resistance | 45R |
| Width | 5mm |
| RoHS | Compliant |