
This 16.384MHz crystal features a stability of 30ppm and a frequency tolerance of 30ppm. It has a package height of 1.1mm and dimensions of 7mm in length and 5mm in width. The crystal is designed for surface mount applications and is packaged in cut tape. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aker C7S-16.384-12-3030-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 16.384MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.1mm |
| Length | 7mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series Resistance | 45R |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Aker C7S-16.384-12-3030-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.