Sign in to ask questions about the Aker C7S-32.000-12-3030-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aker C7S-32.000-12-3030-X technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.1mm |
| Length | 7mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series Resistance | 30R |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Aker C7S-32.000-12-3030-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
