AKER C7S-6.000-12-3030-X CRYSTAL, SMD, CERAMIC, 6.000MHZ
Aker C7S-6.000-12-3030-X technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 6MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.1mm |
| Length | 7mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series Resistance | 110R |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
