The Aker C7S-8.000-12-3030-X is an 8MHz crystal with an accuracy of 30ppm. It features a frequency stability of 30ppm and a frequency tolerance of 30ppm. The crystal has a height of 1.1mm, a length of 7mm, and a width of 5mm. It is designed for surface mount applications and is packaged in cut tape. The crystal operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Accuracy | 30ppm |
| Package/Case | SMD/SMT |
| Frequency | 8MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.1mm |
| Length | 7mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | C7S |
| Series Resistance | 110R |
| Width | 5mm |
| RoHS | Compliant |