
CA Series 16 MHz ±50 ppm 18 pF -40 to +85 °C Through Hole Quartz Crystal
Aker CA-16.000-18-3050-X technical specifications.
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
