This SMD crystal operates at a frequency of 12MHz with a stability of 50ppm and a frequency tolerance of 30ppm. It has a load capacitance of 18pF and is designed for surface mount applications. The crystal is packaged in cut tape and is not compliant with Reach SVHC regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Aker CAA-12.000-18-3050-X technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.6mm |
| Length | 13.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series Resistance | 50R |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Aker CAA-12.000-18-3050-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
