
Aker's CAA-24.000-18-3050-X is a 24MHz crystal with 50ppm frequency stability and 18pF load capacitance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The crystal is packaged in a surface mount package with a height of 4.6mm, length of 13.5mm, and width of 4.8mm. It is available on cut tape and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.6mm |
| Length | 13.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series Resistance | 40R |
| Width | 4.8mm |
| RoHS | Compliant |