The CAA-27.000-18-3050-X is a 27MHz SMD crystal with an accuracy of 30ppm and a frequency tolerance of 30ppm. It has a load capacitance of 18pF and a series resistance of 40R. This crystal is designed for surface mount applications and has a height of 4.6mm, length of 13.5mm, and width of 4.8mm. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Accuracy | 30ppm |
| Package/Case | SMD/SMT |
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.6mm |
| Length | 13.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | CAA |
| Series Resistance | 40R |
| Width | 4.8mm |
| RoHS | Compliant |
