
The CAA-32.000-18-3050-X is a 32MHz SMD crystal with an accuracy of 30ppm. It features a frequency tolerance of 30ppm and a frequency stability of 50ppm. The crystal has a series resistance of 40R and a load capacitance of 18pF. It is packaged in a surface mount package with a height of 4.6mm, length of 13.5mm, and width of 4.8mm. The operating temperature range is from -40°C to 85°C.
Aker CAA-32.000-18-3050-X technical specifications.
| Accuracy | 30ppm |
| Package/Case | SMD/SMT |
| Frequency | 32MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.6mm |
| Length | 13.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | CAA |
| Series Resistance | 40R |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Aker CAA-32.000-18-3050-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.