CAA Series 4 MHz ±25 ppm 20 pF -20 to +70 °C Surface Mount Quartz Crystal
Checking distributor stock and pricing after the page loads.
| Capacitance | 2E-11F |
| Frequency Tolerance | 25ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 4 MHz |
| RoHS | Compliant |