
This 4.194304MHz SMD crystal features an accuracy of 30ppm and a frequency tolerance of 30ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The crystal is packaged in cut tape and has a series resistance of 120R. It is a surface mount device with dimensions of 4.6mm in height, 4.8mm in width, and 13.5mm in length.
Aker CAA-4.194304-18-3050-X technical specifications.
| Accuracy | 30ppm |
| Package/Case | SMD/SMT |
| Frequency | 4.194304MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.6mm |
| Length | 13.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | CAA |
| Series Resistance | 120R |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Aker CAA-4.194304-18-3050-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
