The AK4382AVTP-E2 is a dual 24-bit 2-channel digital-to-analog converter (DAC) from AKM Semiconductor. It is packaged in a TSSOP and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is available in quantities of 1000 units per reel, packaged in tape and reel format. The AK4382AVTP-E2 is a single-supply device, requiring a single power supply for operation.
AKM Semiconductor AK4382AVTP-E2 technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.