RECOM REPLC AK4396VF
Checking distributor stock and pricing after the page loads.
| Package/Case | LSSOP |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Analog, Digital |
| RoHS | Compliant |